
TLV3602EVM | |
|---|---|
DigiKey Part Number | 296-TLV3602EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLV3602EVM |
Description | EVAL BOARD FOR TLV3602 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV3602 - Comparator Linear Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TLV3602 |
Packaging Box | Primary Attributes 2.4V ~ 5.5V Supply |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Linear | Contents Board(s) |
Function Comparator |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥839.33000 | ¥839.33 |



