AP7370-33FDC-7 | |
---|---|
DigiKey Part Number | 31-AP7370-33FDC-7TR-ND - Tape & Reel (TR) 31-AP7370-33FDC-7CT-ND - Cut Tape (CT) 31-AP7370-33FDC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-33FDC-7 |
Description | IC REG LINEAR 3.3V 300MA 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.75200 | ¥68.80 |
100 | ¥2.04840 | ¥204.84 |
250 | ¥1.85640 | ¥464.10 |
500 | ¥1.53640 | ¥768.20 |
1,000 | ¥1.15226 | ¥1,152.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05623 | ¥3,168.69 |
6,000 | ¥0.99222 | ¥5,953.32 |
15,000 | ¥0.92820 | ¥13,923.00 |
30,000 | ¥0.85139 | ¥25,541.70 |
75,000 | ¥0.81938 | ¥61,453.50 |