TLV1117-33IDCYR | |
---|---|
DigiKey Part Number | 296-21113-2-ND - Tape & Reel (TR) 296-21113-1-ND - Cut Tape (CT) 296-21113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-33IDCYR |
Description | IC REG LIN 3.3V 800MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-33IDCYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥5.00120 | ¥125.03 |
100 | ¥4.08090 | ¥408.09 |
250 | ¥3.79008 | ¥947.52 |
500 | ¥3.22578 | ¥1,612.89 |
1,000 | ¥2.58053 | ¥2,580.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.33865 | ¥5,846.62 |
5,000 | ¥2.17735 | ¥10,886.75 |
12,500 | ¥2.09671 | ¥26,208.87 |
25,000 | ¥2.01606 | ¥50,401.50 |