DPA423GN-TL | ||
---|---|---|
DigiKey Part Number | 596-1010-2-ND - Tape & Reel (TR) 596-1010-1-ND - Cut Tape (CT) 596-1010-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DPA423GN-TL | |
Description | IC REG CONV POE TELECM 1OUT 8SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output 8-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Power Over Ethernet and Telecom Applications | |
Voltage - Input | 16V ~ 75V | |
Number of Outputs | 1 | |
Voltage - Output | 220V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DPA422-426 DPA Switch Family |
Featured Product | PI Expert Power Supply Design Software |
Reference Design Library | DER-096: 3.3V @ 2A, 5 & 12V @ 200mA, 48V in |
PCN Design/Specification | Leadframe 25/APR/2023 |
PCN Packaging | TR Moisture Pkg Chg 2/Jul/2021 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.53000 | ¥15.53 |
100 | ¥12.84450 | ¥1,284.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.89351 | ¥10,893.51 |
Attribute | Description |
---|---|
Other Names | 596-1010-6 DPA423GNTL 596-1010-1 596-1010-2 |
Standard Package | 1,000 |