LM2937IMPX-10/NOPB | |
---|---|
DigiKey Part Number | LM2937IMPX-10/NOPBTR-ND - Tape & Reel (TR) LM2937IMPX-10/NOPBCT-ND - Cut Tape (CT) LM2937IMPX-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMPX-10/NOPB |
Description | IC REG LINEAR 10V 400MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMPX-10/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.18000 | ¥151.80 |
25 | ¥14.31800 | ¥357.95 |
100 | ¥12.19990 | ¥1,219.99 |
250 | ¥11.45508 | ¥2,863.77 |
500 | ¥10.02310 | ¥5,011.55 |
1,000 | ¥8.30486 | ¥8,304.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.73215 | ¥15,464.30 |
6,000 | ¥7.44577 | ¥44,674.62 |
10,000 | ¥7.15940 | ¥71,594.00 |