LDL212PUR | |
---|---|
DigiKey Part Number | 497-16566-2-ND - Tape & Reel (TR) 497-16566-1-ND - Cut Tape (CT) 497-16566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL212PUR |
Description | IC REG LINEAR POS ADJ 1.2A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDL212PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.18V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 380 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | 87dB ~ 50dB (120Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.19680 | ¥104.92 |
100 | ¥3.42580 | ¥342.58 |
250 | ¥3.18196 | ¥795.49 |
500 | ¥2.70794 | ¥1,353.97 |
1,000 | ¥2.16636 | ¥2,166.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.96329 | ¥5,889.87 |
6,000 | ¥1.82789 | ¥10,967.34 |
15,000 | ¥1.76019 | ¥26,402.85 |
30,000 | ¥1.69249 | ¥50,774.70 |