Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
977 In Stock | 1 : ¥56.07000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 0.45V @ 500mA | 500mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
526 In Stock | 1 : ¥82.51000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.5V @ 3A | 3A | 10 mA | - | 72dB (120Hz) | - | Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
189 In Stock | 1 : ¥52.87000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.5V @ 1.5A | 1.5A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
185 In Stock | 1 : ¥17.90000 Cut Tape (CT) 250 : ¥12.10628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.23V @ 200mA | 200mA | 20 µA | 350 µA | 54dB ~ 43dB (100kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥60.75000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.21V | 20V | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 |