TS9011SCX RFG

DigiKey Part Number
TS9011SCXRFGTR-ND - Tape & Reel (TR)
TS9011SCXRFGCT-ND - Cut Tape (CT)
TS9011SCXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS9011SCX RFG
Description
IC REG LINEAR 3.3V 250MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TS9011SCX RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 200mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
30dB (100kHz)
Control Features
Current Limit, Reset
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.06200¥30.62
25¥2.85720¥71.43
100¥2.28480¥228.48
250¥2.12176¥530.44
500¥1.79534¥897.67
1,000¥1.43673¥1,436.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.43673¥4,310.19
Manufacturers Standard Package