PEC11L-4115K-S0020 | ||
---|---|---|
DigiKey Part Number | 118-PEC11L-4115K-S0020-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC11L-4115K-S0020 | |
Description | ROTARY ENCODER MECHANICAL 20PPR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥22.45700 | ¥224.57 |
25 | ¥20.13520 | ¥503.38 |
75 | ¥19.36000 | ¥1,452.00 |
150 | ¥18.58533 | ¥2,787.80 |
300 | ¥17.81070 | ¥5,343.21 |
450 | ¥14.71324 | ¥6,620.96 |
975 | ¥13.93889 | ¥13,590.42 |
4,950 | ¥11.61574 | ¥57,497.91 |