LD1117S33CTR | ||
---|---|---|
DigiKey Part Number | 497-1241-2-ND - Tape & Reel (TR) 497-1241-1-ND - Cut Tape (CT) 497-1241-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LD1117S33CTR | |
Description | IC REG LINEAR 3.3V 800MA SOT223 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | LD1117S33CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.68280 | ¥67.07 |
100 | ¥2.14760 | ¥214.76 |
250 | ¥1.99420 | ¥498.55 |
500 | ¥1.68734 | ¥843.67 |
1,000 | ¥1.30381 | ¥1,303.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18878 | ¥2,971.95 |
5,000 | ¥1.11209 | ¥5,560.45 |
12,500 | ¥1.03540 | ¥12,942.50 |
25,000 | ¥0.98171 | ¥24,542.75 |
62,500 | ¥0.95870 | ¥59,918.75 |