AZ1117CR-3.3TRG1 | |
---|---|
DigiKey Part Number | AZ1117CR-3.3TRG1DITR-ND - Tape & Reel (TR) AZ1117CR-3.3TRG1DICT-ND - Cut Tape (CT) AZ1117CR-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CR-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT89 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CR-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.60300 | ¥26.03 |
25 | ¥2.34800 | ¥58.70 |
100 | ¥1.62310 | ¥162.31 |
250 | ¥1.36644 | ¥341.61 |
500 | ¥1.11030 | ¥555.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.85407 | ¥854.07 |
2,000 | ¥0.76865 | ¥1,537.30 |
5,000 | ¥0.72597 | ¥3,629.85 |
10,000 | ¥0.66191 | ¥6,619.10 |
25,000 | ¥0.61920 | ¥15,480.00 |
50,000 | ¥0.55515 | ¥27,757.50 |
100,000 | ¥0.54661 | ¥54,661.00 |