LT1963AES8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT1963AES8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1963AES8#PBF | |
Description | IC REG LINEAR POS ADJ 1.5A 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1963AES8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥46.16900 | ¥461.69 |
25 | ¥44.02200 | ¥1,100.55 |
100 | ¥38.22520 | ¥3,822.52 |
300 | ¥36.50723 | ¥10,952.17 |
500 | ¥33.28594 | ¥16,642.97 |
1,000 | ¥28.99098 | ¥28,990.98 |
2,500 | ¥27.91730 | ¥69,793.25 |