
0714362164 | |
|---|---|
DigiKey Part Number | WM17200-ND |
Manufacturer | |
Manufacturer Product Number | 0714362164 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714362164 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 13mm, 15mm |
Number of Positions 64 | Height Above Board 0.329" (8.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.60000 | ¥51.60 |
| 14 | ¥42.78429 | ¥598.98 |
| 28 | ¥40.74036 | ¥1,140.73 |
| 56 | ¥38.79250 | ¥2,172.38 |
| 112 | ¥36.94063 | ¥4,137.35 |
| 252 | ¥34.88683 | ¥8,791.48 |
| 504 | ¥33.22256 | ¥16,744.17 |
| 1,008 | ¥31.63817 | ¥31,891.28 |
| 2,506 | ¥29.67152 | ¥74,356.83 |






















