
0714390364 | |
|---|---|
DigiKey Part Number | WM3484-ND |
Manufacturer | |
Manufacturer Product Number | 0714390364 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714390364 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 8mm, 9mm, 10mm |
Number of Positions 64 | Height Above Board 0.209" (5.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.09000 | ¥75.09 |
| 14 | ¥62.33643 | ¥872.71 |
| 28 | ¥59.36214 | ¥1,662.14 |
| 56 | ¥56.52661 | ¥3,165.49 |
| 112 | ¥53.82795 | ¥6,028.73 |
| 252 | ¥50.83595 | ¥12,810.66 |
| 504 | ¥48.41115 | ¥24,399.22 |
| 1,008 | ¥46.10294 | ¥46,471.76 |









