64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
0714361464
0714361464

0714361464

DigiKey Part Number
WM17227TR-ND - Tape & Reel (TR)
WM17227CT-ND - Cut Tape (CT)
WM17227DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0714361464
Description
CONN PLUG 64POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0714361464 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
9mm, 11mm, 14mm
Number of Positions
64
Height Above Board
0.289" (7.35mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,123
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.29000¥70.29
10¥59.76500¥597.65
25¥56.01920¥1,400.48
50¥53.34480¥2,667.24
100¥50.79860¥5,079.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
420¥51.20764¥21,507.21
840¥48.76600¥40,963.44
1,260¥47.39234¥59,714.35
Manufacturers Standard Package