




0714393464 | |
|---|---|
DigiKey Part Number | 23-0714393464TR-ND - Tape & Reel (TR) 23-0714393464CT-ND - Cut Tape (CT) 23-0714393464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714393464 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714393464 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 14mm, 15mm |
Number of Positions 64 | Height Above Board 0.406" (10.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 310 | ¥36.46239 | ¥11,303.34 |
| 620 | ¥34.72332 | ¥21,528.46 |
| 930 | ¥33.74492 | ¥31,382.78 |
| 1,550 | ¥32.55175 | ¥50,455.21 |
| 2,170 | ¥31.78894 | ¥68,982.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.66000 | ¥54.66 |
| 10 | ¥46.46800 | ¥464.68 |
| 25 | ¥43.55160 | ¥1,088.79 |
| 50 | ¥41.47280 | ¥2,073.64 |
| 100 | ¥39.49220 | ¥3,949.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.26000 | ¥52.26 |
| 10 | ¥44.42500 | ¥444.25 |
| 25 | ¥41.64000 | ¥1,041.00 |
| 50 | ¥39.65020 | ¥1,982.51 |
| 100 | ¥37.75720 | ¥3,775.72 |







