TPS631010YBGR | ||
---|---|---|
DigiKey Part Number | 296-TPS631010YBGRTR-ND - Tape & Reel (TR) 296-TPS631010YBGRCT-ND - Cut Tape (CT) 296-TPS631010YBGRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS631010YBGR | |
Description | IC REG BUCK-BST ADJ 1.5A 8DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 8-XFBGA, DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS631010YBGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA (1.6x1.1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.44880 | ¥261.22 |
100 | ¥8.58210 | ¥858.21 |
250 | ¥8.02184 | ¥2,005.46 |
500 | ¥7.08926 | ¥3,544.63 |
1,000 | ¥5.59672 | ¥5,596.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.22361 | ¥15,670.83 |
6,000 | ¥4.96243 | ¥29,774.58 |
15,000 | ¥4.77587 | ¥71,638.05 |