9-VQFN-HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR43620RS5QRPERQ1

DigiKey Part Number
296-LMR43620RS5QRPERQ1TR-ND - Tape & Reel (TR)
296-LMR43620RS5QRPERQ1CT-ND - Cut Tape (CT)
296-LMR43620RS5QRPERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR43620RS5QRPERQ1
Description
IC REG BUCK ADJ/5V 2A 9VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR43620RS5QRPERQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,613
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.59000¥32.59
10¥24.59500¥245.95
25¥22.59120¥564.78
100¥20.39530¥2,039.53
250¥19.34732¥4,836.83
500¥18.71564¥9,357.82
1,000¥18.19595¥18,195.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.01714¥57,051.42
Manufacturers Standard Package