Parametric Equivalent

LMR43620R5RPER | |
|---|---|
DigiKey Part Number | 296-LMR43620R5RPERTR-ND - Tape & Reel (TR) 296-LMR43620R5RPERCT-ND - Cut Tape (CT) 296-LMR43620R5RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR43620R5RPER |
Description | IC REG BUCK ADJ/5V 2A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR43620R5RPER Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR43620RS5QRPERQ1 | Texas Instruments | 0 | 296-LMR43620RS5QRPERQ1CT-ND | ¥32.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.32000 | ¥20.32 |
| 10 | ¥18.25500 | ¥182.55 |
| 25 | ¥17.22520 | ¥430.63 |
| 100 | ¥14.67550 | ¥1,467.55 |
| 250 | ¥13.78024 | ¥3,445.06 |
| 500 | ¥12.05770 | ¥6,028.85 |
| 1,000 | ¥9.99066 | ¥9,990.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.59220 | ¥25,776.60 |
| 6,000 | ¥8.27397 | ¥49,643.82 |









