Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71718PDQNT

DigiKey Part Number
296-30484-2-ND - Tape & Reel (TR)
296-30484-1-ND - Cut Tape (CT)
296-30484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71718PDQNT
Description
IC REG LINEAR 1.8V 150MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV71718PDQNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 43dB (10Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥5.29300¥52.93
25¥4.76680¥119.17
100¥4.18790¥418.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥3.91236¥978.09
500¥3.74582¥1,872.91
750¥3.66251¥2,746.88
1,250¥3.57013¥4,462.66
1,750¥3.51617¥6,153.30
2,500¥3.46427¥8,660.67
Manufacturers Standard Package

Other Suppliers on DigiKey

96,308In Stock
Ships from Rochester Electronics, LLC