
LMR43610R3RPER | |
|---|---|
DigiKey Part Number | 296-LMR43610R3RPERTR-ND - Tape & Reel (TR) 296-LMR43610R3RPERCT-ND - Cut Tape (CT) 296-LMR43610R3RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR43610R3RPER |
Description | IC REG BUCK ADJ/3.3V 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 1A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR43610R3RPER Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.04000 | ¥21.04 |
| 10 | ¥15.56000 | ¥155.60 |
| 25 | ¥14.19920 | ¥354.98 |
| 100 | ¥12.70320 | ¥1,270.32 |
| 250 | ¥11.99036 | ¥2,997.59 |
| 500 | ¥11.64318 | ¥5,821.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.76995 | ¥32,309.85 |
| 6,000 | ¥10.55609 | ¥63,336.54 |










