Comparator Standard (General Purpose) Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS881ILT

DigiKey Part Number
497-14339-2-ND - Tape & Reel (TR)
497-14339-1-ND - Cut Tape (CT)
497-14339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS881ILT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS881ILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
36mA
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
78dB CMRR
Part Status
Active
Propagation Delay (Max)
22µs
Type
Standard (General Purpose)
Hysteresis
4.2mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
Push-Pull
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single/Dual (±)
0.85V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
6mV @ 5V
Supplier Device Package
SOT-23-5
Current - Input Bias (Max)
10pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,770
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥7.90600¥79.06
25¥7.16200¥179.05
100¥6.34060¥634.06
250¥5.94844¥1,487.11
500¥5.71192¥2,855.96
1,000¥5.61673¥5,616.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.27706¥15,831.18
6,000¥5.15949¥30,956.94
9,000¥5.10059¥45,905.31
15,000¥5.03533¥75,529.95
Manufacturers Standard Package