Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5169FNGUR

DigiKey Part Number
296-LM5169FNGURTR-ND - Tape & Reel (TR)
296-LM5169FNGURCT-ND - Cut Tape (CT)
296-LM5169FNGURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5169FNGUR
Description
6V TO 120V WIDE VIN, 650-MA DC/D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5169FNGUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
120V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
120V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (4x4)
Voltage - Input (Min)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5169PNGURTexas Instruments1,864296-LM5169PNGURCT-ND¥21.67000Parametric Equivalent
In-Stock: 828
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.67000¥21.67
10¥16.12600¥161.26
25¥14.74040¥368.51
100¥13.21300¥1,321.30
250¥12.48536¥3,121.34
500¥12.18502¥6,092.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.30442¥28,261.05
5,000¥11.07475¥55,373.75
7,500¥10.95966¥82,197.45
Manufacturers Standard Package