TPS631010 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS631010EVM-109

DigiKey Part Number
296-TPS631010EVM-109-ND
Manufacturer
Manufacturer Product Number
TPS631010EVM-109
Description
EVAL BOARD FOR TPS631010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS631010 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.3V
Manufacturer
Texas Instruments
Current - Output
1.5A
Packaging
Box
Voltage - Input
1.6V ~ 5.5V
Part Status
Active
Regulator Topology
Buck-Boost
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TPS631010
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥660.27000¥660.27
Manufacturers Standard Package