LMR50410XFDBVR

DigiKey Part Number
296-LMR50410XFDBVRTR-ND - Tape & Reel (TR)
296-LMR50410XFDBVRCT-ND - Cut Tape (CT)
296-LMR50410XFDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR50410XFDBVR
Description
IC REG BUCK ADJ 1A SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR50410XFDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.10000¥10.10
10¥9.04700¥90.47
25¥8.59080¥214.77
100¥7.05640¥705.64
250¥6.59616¥1,649.04
500¥5.82934¥2,914.67
1,000¥4.60205¥4,602.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.29524¥12,885.72
6,000¥4.08049¥24,482.94
15,000¥3.92708¥58,906.20
Manufacturers Standard Package