SIC462ED-T1-GE3 | |
---|---|
DigiKey Part Number | SIC462ED-T1-GE3TR-ND - Tape & Reel (TR) SIC462ED-T1-GE3CT-ND - Cut Tape (CT) SIC462ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC462ED-T1-GE3 |
Description | IC REG BUCK ADJ 6A POWERPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
EDA/CAD Models | SIC462ED-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥34.26800 | ¥342.68 |
25 | ¥32.39600 | ¥809.90 |
100 | ¥28.07780 | ¥2,807.78 |
250 | ¥26.63808 | ¥6,659.52 |
500 | ¥23.90240 | ¥11,951.20 |
1,000 | ¥20.15861 | ¥20,158.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.15068 | ¥57,452.04 |