TPS62177DQCT | |
---|---|
DigiKey Part Number | 296-35097-2-ND - Tape & Reel (TR) 296-35097-1-ND - Cut Tape (CT) 296-35097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62177DQCT |
Description | IC REG BUCK 3.3V 500MA 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62177DQCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.42200 | ¥134.22 |
25 | ¥12.66520 | ¥316.63 |
100 | ¥10.79040 | ¥1,079.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.13232 | ¥2,533.08 |
500 | ¥8.86560 | ¥4,432.80 |
1,250 | ¥7.34579 | ¥9,182.24 |
2,500 | ¥6.83921 | ¥17,098.02 |
6,250 | ¥6.58589 | ¥41,161.81 |
12,500 | ¥6.33259 | ¥79,157.38 |