


STM32L052C8U6 | |
|---|---|
DigiKey Part Number | 497-STM32L052C8U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32L052C8U6 |
Description | IC MCU 32BIT 64KB FLASH 48UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.16000 | ¥22.16 |
| 10 | ¥16.51500 | ¥165.15 |
| 25 | ¥15.09440 | ¥377.36 |
| 100 | ¥13.53380 | ¥1,353.38 |
| 260 | ¥12.76219 | ¥3,318.17 |
| 520 | ¥12.31879 | ¥6,405.77 |
| 1,040 | ¥11.95388 | ¥12,432.04 |
| 2,600 | ¥11.56864 | ¥30,078.46 |
| 5,200 | ¥11.33651 | ¥58,949.85 |

















