AP3012KTR-G1

DigiKey Part Number
AP3012KTR-G1DITR-ND - Tape & Reel (TR)
AP3012KTR-G1DICT-ND - Cut Tape (CT)
AP3012KTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3012KTR-G1
Description
IC REG BOOST ADJ 500MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
AP3012KTR-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
29V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.12000¥31.20
25¥2.85360¥71.34
100¥2.12310¥212.31
250¥1.92372¥480.93
500¥1.59206¥796.03
1,000¥1.19404¥1,194.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.09454¥3,283.62
6,000¥1.02821¥6,169.26
15,000¥0.96187¥14,428.05
30,000¥0.88227¥26,468.10
75,000¥0.84910¥63,682.50
Manufacturers Standard Package