ADP5076ACBZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP5076ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP5076ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP5076ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5076ACBZ-R7 |
Description | IC REG BST ADJ 2A DL 20WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive and Negative Adjustable 0.8V 2 Output 2A (Switch), 1.2A (Switch) 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5076ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive and Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V, -30V | |
Current - Output | ||
Frequency - Switching | 1.2MHz, 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.61x2.18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥45.99200 | ¥459.92 |
25 | ¥43.85720 | ¥1,096.43 |
100 | ¥38.07990 | ¥3,807.99 |
250 | ¥36.36844 | ¥9,092.11 |
500 | ¥33.15968 | ¥16,579.84 |
1,000 | ¥28.88095 | ¥28,880.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.81128 | ¥83,433.84 |