TPS61022RWUT | ||
---|---|---|
DigiKey Part Number | 296-TPS61022RWUTTR-ND - Tape & Reel (TR) 296-TPS61022RWUTCT-ND - Cut Tape (CT) 296-TPS61022RWUTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS61022RWUT | |
Description | IC REG BOOST ADJ 8A 7VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 8A (Switch) 7-VFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61022RWUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.84400 | ¥158.44 |
25 | ¥14.94440 | ¥373.61 |
100 | ¥12.73350 | ¥1,273.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.95608 | ¥2,989.02 |
500 | ¥10.46166 | ¥5,230.83 |
1,250 | ¥8.66828 | ¥10,835.35 |
2,500 | ¥8.07048 | ¥20,176.20 |
6,250 | ¥7.77157 | ¥48,572.31 |