LM2611BMFX/NOPB | |
---|---|
DigiKey Part Number | 296-35161-2-ND - Tape & Reel (TR) 296-35161-1-ND - Cut Tape (CT) 296-35161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2611BMFX/NOPB |
Description | IC REG CUK ADJ 900MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 900mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2611BMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -32V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.46200 | ¥174.62 |
25 | ¥16.51160 | ¥412.79 |
100 | ¥14.31060 | ¥1,431.06 |
250 | ¥13.57652 | ¥3,394.13 |
500 | ¥12.92038 | ¥6,460.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.92029 | ¥38,760.87 |