TPS62806YKAT

DigiKey Part Number
296-TPS62806YKATTR-ND - Tape & Reel (TR)
296-TPS62806YKATCT-ND - Cut Tape (CT)
296-TPS62806YKATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62806YKAT
Description
IC REG BUCK ADJ/0.4V 6DSBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.4V (0.7V) 1 Output 600mA 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62806YKAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
0.775V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA (1.05x0.70)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥11.10800¥111.08
25¥10.54160¥263.54
100¥8.65810¥865.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥8.09396¥2,023.49
500¥7.15260¥3,576.30
1,250¥5.64682¥7,058.52
2,500¥5.27038¥13,175.95
6,250¥5.00685¥31,292.81
12,500¥4.81863¥60,232.88
Manufacturers Standard Package