REF2033QDDCRQ1 | |
---|---|
DigiKey Part Number | 296-REF2033QDDCRQ1TR-ND - Tape & Reel (TR) 296-REF2033QDDCRQ1CT-ND - Cut Tape (CT) 296-REF2033QDDCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2033QDDCRQ1 |
Description | AUTOMOTIVE LOW-DRIFT, LOW-POWER, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.65V, 3.3V V ±0.05% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF2033QDDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.65V, 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 12ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.31V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.15000 | ¥29.15 |
10 | ¥26.21400 | ¥262.14 |
25 | ¥24.77760 | ¥619.44 |
100 | ¥21.47460 | ¥2,147.46 |
250 | ¥20.37364 | ¥5,093.41 |
500 | ¥18.28110 | ¥9,140.55 |
1,000 | ¥15.41782 | ¥15,417.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.64694 | ¥43,940.82 |