Series Voltage Reference IC Fixed 1.65V, 3.3V V ±0.05% 20 mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF2033AIDDCT

DigiKey Part Number
296-40487-2-ND - Tape & Reel (TR)
296-40487-1-ND - Cut Tape (CT)
296-40487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF2033AIDDCT
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.65V, 3.3V V ±0.05% 20 mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
REF2033AIDDCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
8ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
12ppmp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.32V ~ 5.5V
Part Status
Active
Current - Supply
460µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.65V, 3.3V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Output
20 mA
Supplier Device Package
SOT-23-THIN
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 855
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.95000¥38.95
10¥29.56500¥295.65
25¥27.22160¥680.54
100¥24.64870¥2,464.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥23.42196¥5,855.49
500¥22.68244¥11,341.22
750¥22.31223¥16,734.17
1,250¥21.90193¥27,377.41
1,750¥21.66224¥37,908.92
2,500¥21.43156¥53,578.90
Manufacturers Standard Package