AD1580BRTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD1580BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD1580BRTZ-REEL7CT-ND - Cut Tape (CT) 505-AD1580BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1580BRTZ-REEL7 |
Description | IC VREF SHUNT 0.08% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.08% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1580BRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 10 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
10 | ¥20.91700 | ¥209.17 |
25 | ¥19.77480 | ¥494.37 |
100 | ¥17.13870 | ¥1,713.87 |
250 | ¥16.25944 | ¥4,064.86 |
500 | ¥14.58966 | ¥7,294.83 |
1,000 | ¥12.30450 | ¥12,304.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.68926 | ¥35,067.78 |
6,000 | ¥11.24983 | ¥67,498.98 |