


AD5165BUJZ100-R7 | |
|---|---|
DigiKey Part Number | 505-AD5165BUJZ100-R7TR-ND - Tape & Reel (TR) 505-AD5165BUJZ100-R7CT-ND - Cut Tape (CT) 505-AD5165BUJZ100-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5165BUJZ100-R7 |
Description | IC DIG POT 100K TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5165BUJZ100-R7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package TSOT-23-8 |
Configuration Potentiometer | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 160 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥18.08600 | ¥180.86 |
| 25 | ¥16.55000 | ¥413.75 |
| 100 | ¥14.86610 | ¥1,486.61 |
| 250 | ¥14.06264 | ¥3,515.66 |
| 500 | ¥13.79188 | ¥6,895.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.68744 | ¥38,062.32 |
| 6,000 | ¥12.44648 | ¥74,678.88 |











