REF5025AIDR | ||
---|---|---|
DigiKey Part Number | 296-39165-2-ND - Tape & Reel (TR) 296-39165-1-ND - Cut Tape (CT) 296-39165-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | REF5025AIDR | |
Description | IC VREF SERIES 0.1% 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | REF5025AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 7.5µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.88100 | ¥238.81 |
25 | ¥22.57240 | ¥564.31 |
100 | ¥19.56370 | ¥1,956.37 |
250 | ¥18.56036 | ¥4,640.09 |
500 | ¥16.65414 | ¥8,327.07 |
1,000 | ¥14.04570 | ¥14,045.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.34341 | ¥33,358.53 |
5,000 | ¥12.84178 | ¥64,208.90 |