12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7953SBDBTR

DigiKey Part Number
296-43630-2-ND - Tape & Reel (TR)
296-43630-1-ND - Cut Tape (CT)
296-43630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7953SBDBTR
Description
IC ADC 12BIT 38-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7953SBDBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
16
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
38-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,801
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.73000¥78.73
10¥61.26400¥612.64
25¥56.90080¥1,422.52
100¥52.10180¥5,210.18
250¥51.16912¥12,792.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥46.36557¥92,731.14
Manufacturers Standard Package