
REF5030AIDR | |
|---|---|
DigiKey Part Number | 296-37649-2-ND - Tape & Reel (TR) 296-37649-1-ND - Cut Tape (CT) 296-37649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5030AIDR |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5030AIDR Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 9µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR06ARZ | Analog Devices Inc. | 190 | ADR06ARZ-ND | ¥33.33000 | Similar |
| ADR06ARZ-REEL7 | Analog Devices Inc. | 2,875 | ADR06ARZ-REEL7CT-ND | ¥33.33000 | Similar |
| ADR06BRZ | Analog Devices Inc. | 1 | ADR06BRZ-ND | ¥64.42000 | Similar |
| ADR06BRZ-REEL7 | Analog Devices Inc. | 65 | 505-ADR06BRZ-REEL7CT-ND | ¥64.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.04752 | ¥60,118.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.51000 | ¥43.51 |
| 10 | ¥33.10800 | ¥331.08 |
| 25 | ¥30.50040 | ¥762.51 |
| 100 | ¥27.63300 | ¥2,763.30 |
| 250 | ¥26.31348 | ¥6,578.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.19000 | ¥40.19 |
| 10 | ¥30.58200 | ¥305.82 |
| 25 | ¥28.17440 | ¥704.36 |
| 100 | ¥25.52530 | ¥2,552.53 |
| 250 | ¥24.30652 | ¥6,076.63 |










