Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.95476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | - | On/Off | 2.75V ~ 5.5V | Not Required | 1.2A | 55mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TDFN (3x3) | 8-WDFN Exposed Pad | ||
3,808 In Stock | 1 : ¥23.31000 Cut Tape (CT) 2,500 : ¥11.68926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 700mA | 60mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-uMAX/uSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | ||
10,287 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,500 : ¥11.89659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.2A | 70mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
6,439 In Stock | 1 : ¥31.20000 Cut Tape (CT) 2,500 : ¥15.65923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.2A | 75mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
5,871 In Stock | 1 : ¥44.82000 Cut Tape (CT) 2,500 : ¥22.49634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | Parallel, Serial | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
1,644 In Stock | 1 : ¥44.99000 Cut Tape (CT) 2,500 : ¥22.49634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | ||
4,075 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥22.82717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | Logic | 10V ~ 40V | 2.5V ~ 5.5V | 1.3A | 120mOhm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TQFN (4x4) | 16-WQFN Exposed Pad | ||
5,804 In Stock | 1 : ¥45.89000 Cut Tape (CT) 2,500 : ¥23.04771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
11,226 In Stock 2,500 Factory | 1 : ¥50.49000 Cut Tape (CT) 2,500 : ¥27.59392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | Not Required | 70mA | 2.7Ohm | Non-Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | ||
2,543 In Stock 7,500 Factory | 1 : ¥50.49000 Cut Tape (CT) 2,500 : ¥27.59392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | Not Required | 70mA | 2.7Ohm | Non-Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | ||
2,176 In Stock | 1 : ¥51.31000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | Not Required | 70mA | 2.7Ohm | Non-Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | ||
624 In Stock | 1 : ¥51.31000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | Not Required | 70mA | 2.7Ohm | Non-Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | ||
1,662 In Stock 1,110 Factory | 1 : ¥52.46000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
688 In Stock 2,500 Factory | 1 : ¥62.72000 Cut Tape (CT) 2,500 : ¥34.27682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | Low Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 500mA | 145mOhm | - | Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TDFN (2x3) | 8-WFDFN Exposed Pad | ||
3,184 In Stock | 1 : ¥69.29000 Cut Tape (CT) 2,500 : ¥37.83386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.7V ~ 5.5V | - | 410mA | 3Ohm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TQFN (5x5) | 20-WQFN Exposed Pad | ||
6,171 In Stock | 1 : ¥70.68000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.7V ~ 5.5V | - | 410mA | 3Ohm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TQFN (5x5) | 20-WQFN Exposed Pad | ||
14,390 In Stock | 1 : ¥72.65000 Cut Tape (CT) 2,500 : ¥42.71750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | Low Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 1A | 145mOhm | - | Watchdog Timer | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-TDFN (3x3) | 10-WFDFN Exposed Pad | ||
4,695 In Stock 30,000 Factory | 1 : ¥73.23000 Cut Tape (CT) 2,500 : ¥39.98964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.7V ~ 5.5V | - | 410mA | 3Ohm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-TQFN (5x5) | 20-WQFN Exposed Pad | ||
3,368 In Stock 840 Factory | 1 : ¥84.06000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.7V ~ 5.5V | - | 410mA | 3Ohm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-TQFN (5x5) | 20-WQFN Exposed Pad | ||
5,895 In Stock 2,600 Factory | 1 : ¥141.20000 Tray | - | Tray | Active | General Purpose | 8 | 1:1 | High Side | - | SPI, Parallel | 10V ~ 36V | 4.5V ~ 5.5V | 850mA | 85mOhm | - | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | ||
2,192 In Stock 5,100 Factory | 1 : ¥23.23000 Tube | - | Tube | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 700mA | 60mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
1,725 In Stock | 1 : ¥23.31000 Cut Tape (CT) 2,500 : ¥11.68926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 700mA | 60mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-uMAX/uSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | ||
937 In Stock 3,000 Factory | 1 : ¥30.29000 Tube | - | Tube | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.2A | 75mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
648 In Stock | 1 : ¥35.38000 Tray | - | Tray | Active | General Purpose | 4 | 1:1 | Low Side | - | Logic | 4.5V ~ 5.5V | Not Required | - | 140mOhm | - | Shutdown | Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-TQFN (4x5) | 20-WFQFN Exposed Pad | ||
584 In Stock | 1 : ¥39.98000 Tube | - | Tube | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 120mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-uMAX/uSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |