MAX1693HEUB+T | |
---|---|
DigiKey Part Number | 175-MAX1693HEUB+TTR-ND - Tape & Reel (TR) 175-MAX1693HEUB+TCT-ND - Cut Tape (CT) 175-MAX1693HEUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1693HEUB+T |
Description | IC PWR SWITCH P-CHAN 1:1 10UMAX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 700mA 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1693HEUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥20.91900 | ¥209.19 |
25 | ¥19.77600 | ¥494.40 |
100 | ¥17.13980 | ¥1,713.98 |
250 | ¥16.26048 | ¥4,065.12 |
500 | ¥14.59060 | ¥7,295.30 |
1,000 | ¥12.30529 | ¥12,305.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.69001 | ¥29,225.02 |
5,000 | ¥11.25055 | ¥56,252.75 |