MAX890LESA+T | |
---|---|
DigiKey Part Number | MAX890LESA+TR-ND - Tape & Reel (TR) MAX890LESA+CT-ND - Cut Tape (CT) MAX890LESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX890LESA+T |
Description | IC PWR SWITCH P-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX890LESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.02000 | ¥280.20 |
25 | ¥26.49160 | ¥662.29 |
100 | ¥22.96060 | ¥2,296.06 |
250 | ¥21.78308 | ¥5,445.77 |
500 | ¥19.54590 | ¥9,772.95 |
1,000 | ¥16.48444 | ¥16,484.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.66024 | ¥39,150.60 |
5,000 | ¥15.07149 | ¥75,357.45 |