


LTC3605EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3605EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3605EUF#PBF |
Description | IC REG BUCK ADJ 5A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3605EUF#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.85V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x4) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.74000 | ¥109.74 |
| 10 | ¥86.35300 | ¥863.53 |
| 91 | ¥74.43857 | ¥6,773.91 |
| 182 | ¥71.98588 | ¥13,101.43 |
| 273 | ¥70.75722 | ¥19,316.72 |
| 546 | ¥68.95560 | ¥37,649.76 |
| 1,001 | ¥67.64372 | ¥67,711.36 |





