AP22916ECA4-7 | |
---|---|
DigiKey Part Number | 31-AP22916ECA4-7-ND |
Manufacturer | |
Manufacturer Product Number | AP22916ECA4-7 |
Description | Load Switch X1-WLB0808-4 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A X1-WLB0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 54mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-WLB0808-4 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.47600 | ¥61.90 |
100 | ¥1.84140 | ¥184.14 |
250 | ¥1.66880 | ¥417.20 |
500 | ¥1.38098 | ¥690.49 |
1,000 | ¥1.03577 | ¥1,035.77 |
3,000 | ¥0.94947 | ¥2,848.41 |
6,000 | ¥0.89191 | ¥5,351.46 |