FAN48610UC50X | |
---|---|
DigiKey Part Number | FAN48610UC50XTR-ND - Tape & Reel (TR) FAN48610UC50XCT-ND - Cut Tape (CT) FAN48610UC50XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48610UC50X |
Description | IC REG BOOST 5V 1A 9WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A (Switch) 9-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN48610UC50X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.50200 | ¥162.55 |
100 | ¥4.99130 | ¥499.13 |
250 | ¥4.41104 | ¥1,102.76 |
500 | ¥4.17888 | ¥2,089.44 |
1,000 | ¥3.25024 | ¥3,250.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.08773 | ¥9,263.19 |
6,000 | ¥2.97165 | ¥17,829.90 |
15,000 | ¥2.87879 | ¥43,181.85 |