24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24298RTWR

DigiKey Part Number
296-48491-2-ND - Tape & Reel (TR)
296-48491-1-ND - Cut Tape (CT)
296-48491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24298RTWR
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24298RTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.2V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
In-Stock: 5,722
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
10¥10.65100¥106.51
25¥9.68560¥242.14
100¥8.62540¥862.54
250¥8.11960¥2,029.90
500¥7.81462¥3,907.31
1,000¥7.56347¥7,563.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.25332¥21,759.96
6,000¥7.10160¥42,609.60
9,000¥7.02558¥63,230.22
Manufacturers Standard Package

Other Suppliers on DigiKey

25,150In Stock
Ships from Rochester Electronics, LLC