RT9728BHGQW | |
---|---|
DigiKey Part Number | 1028-1320-2-ND - Tape & Reel (TR) 1028-1320-1-ND - Cut Tape (CT) 1028-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9728BHGQW |
Description | IC PWR SWITCH P-CHAN 1:1 6WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.8A 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.62200 | ¥46.22 |
25 | ¥4.34440 | ¥108.61 |
100 | ¥3.54480 | ¥354.48 |
250 | ¥3.29292 | ¥823.23 |
500 | ¥2.80250 | ¥1,401.25 |
1,000 | ¥2.24197 | ¥2,241.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.03181 | ¥5,079.53 |
5,000 | ¥1.89170 | ¥9,458.50 |
12,500 | ¥1.82163 | ¥22,770.38 |
25,000 | ¥1.75157 | ¥43,789.25 |