TPS22950CQDDCRQ1 | |
---|---|
DigiKey Part Number | 296-TPS22950CQDDCRQ1TR-ND - Tape & Reel (TR) 296-TPS22950CQDDCRQ1CT-ND - Cut Tape (CT) 296-TPS22950CQDDCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22950CQDDCRQ1 |
Description | AUTOMOTIVE 5.5-V, 2.7-A, 34-M LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.7A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS22950CQDDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Current - Output (Max) | 2.7A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.06840 | ¥151.71 |
100 | ¥4.95350 | ¥495.35 |
250 | ¥4.60152 | ¥1,150.38 |
500 | ¥3.91602 | ¥1,958.01 |
1,000 | ¥3.13285 | ¥3,132.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83734 | ¥8,512.02 |
6,000 | ¥2.64166 | ¥15,849.96 |
15,000 | ¥2.54381 | ¥38,157.15 |
30,000 | ¥2.44598 | ¥73,379.40 |