
TPS3808G30QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23327-2-ND - Tape & Reel (TR) 296-23327-1-ND - Cut Tape (CT) 296-23327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G30QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G30QDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-6 |
Voltage - Threshold 2.79V | Supplier Device Package SOT-23-6 |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥13.05800 | ¥130.58 |
| 25 | ¥11.90200 | ¥297.55 |
| 100 | ¥10.63030 | ¥1,063.03 |
| 250 | ¥10.02424 | ¥2,506.06 |
| 500 | ¥9.69228 | ¥4,846.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.98670 | ¥26,960.10 |
| 6,000 | ¥8.80489 | ¥52,829.34 |
| 9,000 | ¥8.71386 | ¥78,424.74 |


